V23826-K15-C373
vs
V23826-K15-C353
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FINISAR CORP
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
22.8 mm
|
25.25 mm
|
Body Height |
13.97 mm
|
9.79 mm
|
Body Length or Diameter |
38.6 mm
|
38.6 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
GBE
|
GBE
|
Connection Type |
SC CONNECTOR
|
SC CONNECTOR
|
Data Rate (Rx) |
1063 Mbps
|
1300 Mbps
|
Data Rate (Tx) |
1063 Mbps
|
1300 Mbps
|
Emitter/Detector Type |
LASER, PIN PHOTODIODE
|
LASER DIODE, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF, MMF
|
SMF, MMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT, THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1355 nm
|
1355 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1310 nm
|
1300 nm
|
Optical Power Output-Nom |
15.6 mW
|
0.199 mW
|
Return Loss-Min |
12 dB
|
12 dB
|
Sensitivity |
-22 dBm
|
-22 dBm
|
Supply Voltage-Max |
3.5 V
|
3.5 V
|
Supply Voltage-Min |
3.1 V
|
3.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS
|
|
|
|
Compare V23826-K15-C373 with alternatives
Compare V23826-K15-C353 with alternatives