V250PA40A
vs
B72240B0251K001
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
TDK CORP
|
Package Description |
Flange-A,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
250 V
|
250 V
|
Energy Absorbing Capacity-Max |
130 J
|
490 J
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Flange-A
|
|
Rated Power Dissipation (P) |
1 W
|
1.4 W
|
Rated Temperature |
125 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Placement |
DUAL
|
RADIAL
|
Terminal Shape |
LUG
|
BINDING POST
|
Working Voltage |
330 V
|
320 V
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN
|
|
|
|
Compare V250PA40A with alternatives
Compare B72240B0251K001 with alternatives