V275LA2
vs
V275LU4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
275 V
|
275 V
|
Energy Absorbing Capacity-Max |
23 J
|
23 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Working Voltage |
369 V
|
369 V
|
Base Number Matches |
5
|
3
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
|
0.25 W
|
Reference Standard |
|
CECC42201-006
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
|
|
|