V275LA4
vs
V320LA10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit RMS Voltage-Max |
275 V
|
320 V
|
Energy Absorbing Capacity-Max |
23 J
|
48 J
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Working Voltage |
369 V
|
420 V
|
Base Number Matches |
5
|
3
|
HTS Code |
|
8533.40.40.00
|
Resistor Type |
|
VARISTOR
|
|
|
|
Compare V275LA4 with alternatives