V275LS4
vs
V300LT2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Circuit RMS Voltage-Max |
275 V
|
300 V
|
Energy Absorbing Capacity-Max |
23 J
|
25 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
CECC42201-006
|
CECC42201-006
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
369 V
|
405 V
|
Base Number Matches |
3
|
3
|
Package Description |
|
RADIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Packing Method |
|
TR
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare V300LT2 with alternatives