V275PA40C
vs
B72240-B271-K1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
275 V
|
275 V
|
Energy Absorbing Capacity-Max |
140 J
|
550 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Package Style |
Flange-A
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Working Voltage |
369 V
|
350 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
1.4 W
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
BINDING POST
|
|
|
|
Compare V275PA40C with alternatives
Compare B72240-B271-K1 with alternatives