V3.5MLA1206H
vs
V3.5MLA1206
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
HARRIS SEMICONDUCTOR
|
Package Description |
CHIP, 1206, LEAD FREE
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
2.5 V
|
|
Energy Absorbing Capacity-Max |
0.3 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Chip / Die
|
|
Packing Method |
TR, PLASTIC, 7 INCH
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Rated Temperature |
150 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Working Voltage |
3.5 V
|
|
Base Number Matches |
2
|
13
|
|
|
|
Compare V3.5MLA1206H with alternatives
Compare V3.5MLA1206 with alternatives