V300LS2
vs
MOV07271ASA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit RMS Voltage-Max |
300 V
|
270 V
|
Energy Absorbing Capacity-Max |
25 J
|
23 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Working Voltage |
405 V
|
360 V
|
Base Number Matches |
3
|
2
|
Package Description |
|
,
|
HTS Code |
|
8533.40.40.00
|
Number of Terminals |
|
2
|
Package Shape |
|
DISK PACKAGE
|
Resistor Type |
|
VARISTOR
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare V300LS2 with alternatives
Compare MOV07271ASA with alternatives