V380SDC vs DP8441VLJ-25 feature comparison

V380SDC QuickLogic Corporation

Buy Now Datasheet

DP8441VLJ-25 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer V3 SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFP, QFP, QFP100,.7X.9
Pin Count 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 3 1
Rohs Code No
Address Bus Width 26
Boundary Scan NO
Clock Frequency-Max 25 MHz
External Data Bus Width
JESD-609 Code e0
Length 20 mm
Low Power Mode NO
Memory Organization 64M X 1
Number of Banks 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code QFP100,.7X.9
Seated Height-Max 3 mm
Supply Current-Max 260 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 14 mm

Compare V380SDC with alternatives

Compare DP8441VLJ-25 with alternatives