V385LA10PX1347
vs
2381593.3817
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
LITTELFUSE INC
|
|
Package Description |
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
STANDARD: IEC61051-1; IEC61051-2
|
|
Circuit RMS Voltage-Max |
385 V
|
|
Energy Absorbing Capacity-Max |
51 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
12.5 mm
|
|
Package Length |
17 mm
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.4 W
|
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
|
Working Voltage |
505 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare V385LA10PX1347 with alternatives