V420LA40B
vs
B72220S0421K101
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
EPCOS AG
|
Package Description |
RADIAL LEADED
|
Radial,
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
420 V
|
420 V
|
Energy Absorbing Capacity-Max |
160 J
|
175 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CECC42201-006
|
UL, CSA
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
560 V
|
560 V
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Samacsys Manufacturer |
|
TDK
|
Package Height |
|
26 mm
|
Package Length |
|
21.5 mm
|
Package Width |
|
6.5 mm
|
Tolerance |
|
10%
|
|
|
|
Compare V420LA40B with alternatives
Compare B72220S0421K101 with alternatives