V48SR05013NNFA
vs
V48SR05013NRFA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
MODULE-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
JESD-609 Code |
e3
|
|
Length |
33 mm
|
33 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
121 °C
|
121 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
4.25 V
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.5 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
65 W
|
65 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.9 mm
|
22.9 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Delta Electronics
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, TUV, CE
|
Efficiency (Main Output) |
|
91%
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Output Current-Max |
|
13 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Ripple Voltage (Main Out) |
|
0.03 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.03 s
|
|
|
|
Compare V48SR05013NNFA with alternatives
Compare V48SR05013NRFA with alternatives