Part Details for V48SR05013NNFA by Delta Electronics Inc
Overview of V48SR05013NNFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48SR05013NNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for V48SR05013NNFA
V48SR05013NNFA CAD Models
V48SR05013NNFA Part Data Attributes
|
V48SR05013NNFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
V48SR05013NNFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for V48SR05013NNFA
This table gives cross-reference parts and alternative options found for V48SR05013NNFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48SR05013NNFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48SR3R320NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR05013NNFA vs V48SR3R320NRFA |
V48SR1R825NRFA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR05013NNFA vs V48SR1R825NRFA |
V48SR3R320NNFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | Delta Electronics Inc | V48SR05013NNFA vs V48SR3R320NNFA |
V48SR1R525NRFA | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR05013NNFA vs V48SR1R525NRFA |