V62/04613-01YE
vs
PCI1410GGU
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFP
|
BGA
|
Package Description |
LFQFP, QFP208,1.2SQ,20
|
PLASTIC, BGA-144
|
Pin Count |
208
|
144
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
PCI
|
PCI; ISA; CARDBUS
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
Data Transfer Rate-Max |
16.25 MBps
|
130 MBps
|
Drive Interface Standard |
IEEE 1394
|
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G208
|
S-PBGA-B144
|
JESD-609 Code |
e4
|
e0
|
Length |
28 mm
|
12 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
208
|
144
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFBGA
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.6 mm
|
1.4 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
28 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCMCIA
|
BUS CONTROLLER, PCMCIA
|
Base Number Matches |
1
|
2
|
|
|
|
Compare V62/04613-01YE with alternatives