V82ZS2
vs
B72207-S500-K101
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
TDK CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
4 J
|
4.2 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Working Voltage |
66 V
|
65 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
Additional Feature |
|
FLAME PROOF
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
11 mm
|
Package Length |
|
9 mm
|
Package Shape |
|
DISK PACKAGE
|
Package Width |
|
3.3 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistor Type |
|
VARISTOR
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
10%
|
|
|
|
Compare V82ZS2 with alternatives
Compare B72207-S500-K101 with alternatives