V8RA8
vs
8ZM07D
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
5
|
1
|
Package Description |
|
RADIAL LEADED
|
HTS Code |
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
|
4 V
|
Energy Absorbing Capacity-Max |
|
0.4 J
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Package Shape |
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
|
0.02 W
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
5.5 V
|
|
|
|
Compare 8ZM07D with alternatives