V8RA8X2749
vs
V8RA8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
4 V
|
|
Energy Absorbing Capacity-Max |
0.4 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
8.85 mm
|
|
Package Length |
11.45 mm
|
|
Package Style |
Radial
|
|
Package Width |
5.2 mm
|
|
Packing Method |
BULK
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
5.5 V
|
|
Base Number Matches |
1
|
5
|
|
|
|
Compare V8RA8X2749 with alternatives