VA-B3216-5R5EJL vs VL-A1608-5R5EJB feature comparison

VA-B3216-5R5EJL World Products Inc

Buy Now Datasheet

VL-A1608-5R5EJB World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 10 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 5.5 V 5.5 V
Base Number Matches 1 1

Compare VA-B3216-5R5EJL with alternatives

Compare VL-A1608-5R5EJB with alternatives