VA100018A400DL
vs
V22MA1B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
|
Factory Lead Time |
19 Weeks
|
|
Circuit RMS Voltage-Max |
13 V
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.54 mm
|
|
Package Length |
4.32 mm
|
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 7 INCH
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
AXIAL
|
|
Terminal Shape |
WIRE
|
|
Thermistor Application |
ESD PROTECTION
|
|
Working Voltage |
18 V
|
|
Base Number Matches |
1
|
5
|
|
|
|
Compare VA100018A400DL with alternatives