VC-801-EAE-FABN-27M0000000
vs
EC5625ETTTS-27.000M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
4 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
27 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
|
Output Load |
30 pF
|
|
Package Equivalence Code |
DILCC4,.12
|
|
Physical Dimension |
5mm x 3.2mm x 1.4mm
|
|
Rise Time-Max |
4 ns
|
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
SMD, 4 PIN
|
|
|
|
Compare VC-801-EAE-FABN-27M0000000 with alternatives
Compare EC5625ETTTS-27.000M with alternatives