VC020103V101WP vs VSL1608V3NE feature comparison

VC020103V101WP Kyocera AVX Components

Buy Now Datasheet

VSL1608V3NE Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP SAMWHA CAPACITOR GROUP
Package Description CHIP CHIP, 1608
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2 V
Energy Absorbing Capacity-Max 0.02 J 0.02 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.33 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, 7 INCH TAPE, EMBOSSED
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1

Compare VC020103V101WP with alternatives

Compare VSL1608V3NE with alternatives