VCNL4020X01-GS08
vs
VCNL4020-GS08
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
16 Weeks, 3 Days
|
18 Weeks, 6 Days
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Body Breadth |
2.4 mm
|
2.4 mm
|
Body Height |
0.83 mm
|
0.83 mm
|
Body Length or Diameter |
4.9 mm
|
4.9 mm
|
Measurement Range-Max (mm) |
200 mm
|
200 mm
|
Measurement Range-Min (mm) |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.002 mA
|
0.002 mA
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Output Type |
DIGITAL OUTPUT
|
DIGITAL OUTPUT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
PROXIMITY SENSOR,PHOTOELECTRIC
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VCNL4020X01-GS08 with alternatives
Compare VCNL4020-GS08 with alternatives