VE-MC30-IU
vs
VE-MC30-CU
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active Unconfirmed
|
Active Unconfirmed
|
| Part Package Code |
MODULE
|
MODULE
|
| Package Description |
Xma,
|
Xma,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Analog IC - Other Type |
Dc-Dc Regulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Input Voltage-Max |
60 V
|
60 V
|
| Input Voltage-Min |
42 V
|
42 V
|
| Input Voltage-Nom |
48 V
|
48 V
|
| JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
| Length |
218.4 Mm
|
218.4 Mm
|
| Load Regulation-Max |
0.2%
|
0.2%
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-25 °C
|
| Output Voltage-Max |
5.5 V
|
5.5 V
|
| Output Voltage-Min |
2.5 V
|
2.5 V
|
| Output Voltage-Nom |
5 V
|
5 V
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
XMA
|
XMA
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
Microelectronic Assembly
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
25.2 Mm
|
25.2 Mm
|
| Surface Mount |
No
|
No
|
| Temperature Grade |
Industrial
|
Other
|
| Terminal Form |
Unspecified
|
Unspecified
|
| Terminal Position |
Unspecified
|
Unspecified
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Total Power Output-Max |
200 W
|
200 W
|
| Trim/Adjustable Output |
Yes
|
Yes
|
| Width |
124.5 Mm
|
124.5 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|