VE-MCN0-CU vs VI-MCN0-CU-CC feature comparison

VE-MCN0-CU Vicor Corporation

Buy Now Datasheet

VI-MCN0-CU-CC Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Unconfirmed Active
Part Package Code MODULE
Package Description Xma, Xma,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X R-XXMA-X10
Length 218.4 Mm 227.1 Mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Code XMA XMA
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified
Seated Height-Max 25.2 Mm
Surface Mount No No
Temperature Grade Other Other
Terminal Form Unspecified Unspecified
Terminal Position Unspecified Unspecified
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output Yes Yes
Width 124.5 Mm 126 Mm
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals Ce, Tuv, Ul, Vde, Csa, Iec
Line Regulation-Max 0.2%
Number of Terminals 10
Protections Output Over Voltage
Technology Hybrid