VE24M00301K
vs
V320LC10
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
THOMSON PASSIVE COMPONENTS
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
300 V
|
320 V
|
Energy Absorbing Capacity-Max |
150 J
|
48 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
385 V
|
420 V
|
Base Number Matches |
3
|
3
|
Package Description |
|
,
|
Operating Temperature-Min |
|
-55 °C
|
Rated Power Dissipation (P) |
|
0.4 W
|
Reference Standard |
|
CECC42201-006
|
|
|
|
Compare VE24M00301K with alternatives
Compare V320LC10 with alternatives