VEJ330M1HTR-0607
vs
50CE33KX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LELON ELECTRONICS CORP
|
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
|
Package Description |
, 2626
|
, 2926
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Height |
7.7 mm
|
7.7 mm
|
Leakage Current |
0.0165 mA
|
|
Length |
6.6 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
65 mA
|
243 mA
|
Size Code |
2626
|
2926
|
Surface Mount |
YES
|
|
Tan Delta |
0.14
|
|
Terminal Shape |
FLAT
|
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
3
|
ESR |
|
440 mΩ
|
Series |
|
CV-KX(50V)
|
|
|
|
Compare VEJ330M1HTR-0607 with alternatives