VF10150C-M3/4W
vs
STPS20M100ST
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
TO-220AB, 3 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
8 Weeks
|
15 Weeks
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.75 V
|
0.85 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
60 A
|
350 A
|
Number of Elements |
2
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
5 A
|
20 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
150 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
STMicroelectronics
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reverse Current-Max |
|
40 µA
|
Reverse Test Voltage |
|
100 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare VF10150C-M3/4W with alternatives
Compare STPS20M100ST with alternatives