VF10M10101JEQ vs D7121ZOV600RA04 feature comparison

VF10M10101JEQ Kyocera AVX Components

Buy Now Datasheet

D7121ZOV600RA04 Maida Development Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AVX CORP MAIDA DEVELOPMENT CO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54 4.54
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2010-12-15 2022-06-10
EFUP e
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 20 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.45 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 80 V 81 V
Base Number Matches 1 1
Package Description Radial,
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Operating Temperature-Min -40 °C
Package Style Radial
Technology METAL OXIDE FILM

Compare VF10M10101JEQ with alternatives

Compare D7121ZOV600RA04 with alternatives