VF10M10241JED
vs
B72210S0151K101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
24 J
|
24 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
Samacsys Manufacturer |
|
TDK
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
14.5 mm
|
Package Length |
|
12 mm
|
Package Style |
|
Radial
|
Package Width |
|
4.4 mm
|
Packing Method |
|
BULK
|
Reference Standard |
|
UL, CSA
|
Technology |
|
METAL OXIDE
|
Tolerance |
|
10%
|
|
|
|
Compare VF10M10241JED with alternatives
Compare B72210S0151K101 with alternatives