VFS6VD81E221T51B
vs
DSS706-431D221M25-50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
INCRIMP LEAD TYPE
|
WITH VARISTOR
|
Capacitance |
220 µF
|
220 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10.5 mm
|
10.5 mm
|
Insulation Resistance-Min |
0.5 MΩ
|
|
Length |
8 mm
|
8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Current |
6 A
|
6 A
|
Rated Voltage |
25 V
|
25 V
|
Terminal Finish |
Tin (Sn) - Copper (Cu)
|
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
|
|
|