VFXO401-BGEBDT-100MHZ
vs
3LG14C100.000CTGC8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
SMD, 6 PIN
|
SOLCC6,.12
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
OUTPUT ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
0.8 ns
|
0.71 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.2mm x 5.2mm x 1.9mm
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
0.8 ns
|
0.5 ns
|
Supply Current-Max |
66 mA
|
10.9 mA
|
Supply Voltage-Max |
2.63 V
|
|
Supply Voltage-Min |
2.38 V
|
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Technology |
LVDS
|
CMOS
|
Terminal Finish |
GOLD OVER NICKEL
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Operating Frequency-Max |
|
125 MHz
|
Operating Frequency-Min |
|
24 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC6,.12
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VFXO401-BGEBDT-100MHZ with alternatives
Compare 3LG14C100.000CTGC8 with alternatives