VG95234J2-18-1S1N vs VG95234S1-18-1SN feature comparison

VG95234J2-18-1S1N ITT Interconnect Solutions

Buy Now Datasheet

VG95234S1-18-1SN ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating SILVER
Contact Finish Termination Silver (Ag)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 10 10
Contact Sizes 15 15
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 18-1 18-1
Base Number Matches 1 1

Compare VG95234J2-18-1S1N with alternatives

Compare VG95234S1-18-1SN with alternatives