VHR-3N-M
vs
1690200000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
J S T MFG CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
BAG PACKAGING
|
|
Body Breadth |
0.413 inch
|
|
Body Depth |
0.524 inch
|
|
Body Length |
0.465 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
FEMALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
5 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
GREEN
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.156 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL,CSA,TUV
|
|
Total Number of Contacts |
3
|
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
22 AWG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare VHR-3N-M with alternatives