VI-LC30-CU-CC
vs
CMFW200-5
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VICOR CORP
|
C-MAC MICROTECHNOLOGY
|
Package Description |
PACKAGE-10
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-11-21
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
|
Input Voltage-Max |
60 V
|
75 V
|
Input Voltage-Min |
42 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-X10
|
R-XDMA-P12
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.5%
|
1.12%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
12
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
5.8 V
|
Output Voltage-Min |
2.5 V
|
4.2 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OUTPUT OVER VOLTAGE
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
200 W
|
200 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VI-LC30-CU-CC with alternatives
Compare CMFW200-5 with alternatives