Part Details for CMFW200-5 by C-MAC Automotive
Overview of CMFW200-5 by C-MAC Automotive
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMFW200-5
CMFW200-5 CAD Models
CMFW200-5 Part Data Attributes
|
CMFW200-5
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
CMFW200-5
C-MAC Automotive
DC-DC Regulated Power Supply Module, 1 Output, 200W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P12 | |
Load Regulation-Max | 1.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for CMFW200-5
This table gives cross-reference parts and alternative options found for CMFW200-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMFW200-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD48040A050V-002 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | CMFW200-5 vs IHD48040A050V-002 |
VI-MC30-CUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CMFW200-5 vs VI-MC30-CUH1-CC |
PD301-048-05-P-I-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | CMFW200-5 vs PD301-048-05-P-I-200 |
VI-LC30-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CMFW200-5 vs VI-LC30-EU-CC |
VI-LCN0-CU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CMFW200-5 vs VI-LCN0-CU |
PD301-048-05-P-C-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | CMFW200-5 vs PD301-048-05-P-C-200 |
IHA48040A050V-007 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | CMFW200-5 vs IHA48040A050V-007 |
AVO200-48S05PB-6L | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | CMFW200-5 vs AVO200-48S05PB-6L |
IHA48040A050V-006 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | CMFW200-5 vs IHA48040A050V-006 |
CMFW200-5F | DC-DC Regulated Power Supply Module, 1 Output, 200W, | C-MAC Automotive | CMFW200-5 vs CMFW200-5F |