VI-MCN0-CU vs VI-LC30-IU feature comparison

VI-MCN0-CU Vicor Corporation

Buy Now Datasheet

VI-LC30-IU Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Part Package Code MODULE MODULE
Package Description Xma, Xma,
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Approvals Ce, Tuv, Ul, Vde, Csa, Iec Ce, Tuv, Ul, Vde, Csa, Iec
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
JESD-609 Code e0 e0
Length 227.1 Mm 227.1 Mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Code XMA XMA
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified
Protections Output Over Voltage Output Over Voltage
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Industrial
Terminal Finish Tin Lead Tin Lead
Terminal Form Unspecified Unspecified
Terminal Position Unspecified Unspecified
Time@Peak Reflow Temperature-Max (s) Not Specified
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output Yes Yes
Width 126 Mm 64.5 Mm
Base Number Matches 5 5