VIPER50BSP
vs
TEA1520P/N2,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
POWER, SO-10
|
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT-97-1, DIP-8
|
Pin Count |
10
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
NXP
|
Additional Feature |
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
14 V
|
40 V
|
Input Voltage-Min |
5 V
|
8 V
|
Input Voltage-Nom |
13 V
|
|
JESD-30 Code |
R-PDSO-G10
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e4
|
Length |
9.4 mm
|
9.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Output Current-Max |
5.4 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
DIP
|
Package Equivalence Code |
SOP10,.55FL
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.75 mm
|
4.2 mm
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
200 kHz
|
200 kHz
|
Technology |
MOS
|
BICMOS
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT97-1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VIPER50BSP with alternatives
Compare TEA1520P/N2,112 with alternatives
-
TEA1520P/N2,112 vs TOP244YN
-
TEA1520P/N2,112 vs TOP224PN
-
TEA1520P/N2,112 vs FSDH0165
-
TEA1520P/N2,112 vs TOP221GN
-
TEA1520P/N2,112 vs FSDL321
-
TEA1520P/N2,112 vs TNY263PN
-
TEA1520P/N2,112 vs TEA1620P/N1,112
-
TEA1520P/N2,112 vs TNY266PN
-
TEA1520P/N2,112 vs ICE2A0565