| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER50ASP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER50BSP vs VIPER50ASP |
| VIPER50ASP-E13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, PDSO10 | VIPER50BSP vs VIPER50ASP-E13TR |
| VIPER50ASP-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, PDSO10 | VIPER50BSP vs VIPER50ASP-E |
| VIPER50ASP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER50BSP vs VIPER50ASP13TR |
Part Details for VIPER50BSP by STMicroelectronics
Results Overview of VIPER50BSP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER50BSP Information
VIPER50BSP by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: VIPER50BSP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER50BSP Part Data Attributes
|
|
VIPER50BSP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER50BSP
STMicroelectronics
Switching Regulator, Current-mode, 5.4A, 200kHz Switching Freq-Max, MOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Automatic Burst Mode Operation In Stand-By Condition | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current-Max | 5.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max (Isup) | 16 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for VIPER50BSP
This table gives cross-reference parts and alternative options found for VIPER50BSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER50BSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.