VIPER50BSP vs TOP200YN feature comparison

VIPER50BSP STMicroelectronics

Buy Now Datasheet

TOP200YN Power Integrations

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS POWER INTEGRATIONS INC
Part Package Code SOIC SFM
Package Description POWER, SO-10 TO-220,
Pin Count 10 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Power Integrations
Additional Feature AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 5 V 36 V
Input Voltage-Nom 13 V
JESD-30 Code R-PDSO-G10 R-PSFM-T3
JESD-609 Code e3
Length 9.4 mm
Number of Functions 1 1
Number of Terminals 10 3
Output Current-Max 5.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TO-220
Package Equivalence Code SOP10,.55FL
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm
Surface Mount YES NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 200 kHz 100 kHz
Technology MOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 7.5 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5.7 V
Temperature Grade INDUSTRIAL

Compare VIPER50BSP with alternatives

Compare TOP200YN with alternatives