VIPER53SP
vs
VIPER100-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
ZFM
|
Package Description |
POWER, SO-10
|
LEAD FREE, PENTAWATT HV-5
|
Pin Count |
10
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
13 V
|
13 V
|
JESD-30 Code |
R-PDSO-G10
|
R-PZFM-T5
|
JESD-609 Code |
e3
|
e3
|
Length |
9.4 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
5
|
Output Current-Max |
2.3 A
|
5.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
ZIP
|
Package Equivalence Code |
SOP10,.55FL
|
ZIP5,.2,.12,100TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.65 mm
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
300 kHz
|
200 kHz
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Input Voltage-Max |
|
15 V
|
Input Voltage-Min |
|
9 V
|
Technology |
|
MOS
|
|
|
|
Compare VIPER53SP with alternatives
Compare VIPER100-E with alternatives