| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER100ASP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100-E vs VIPER100ASP13TR |
| VIPER100A-22-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100-E vs VIPER100A-22-E |
| VIPER100SP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100-E vs VIPER100SP13TR |
Part Details for VIPER100-E by STMicroelectronics
Results Overview of VIPER100-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER100-E Information
VIPER100-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER100-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6161-5-ND
|
DigiKey | IC OFFLIN CONV FLBACK 5PENTAWATT Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.3499 | Buy Now |
|
|
Vyrian | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | 11241 |
|
RFQ |
US Tariff Estimator: VIPER100-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER100-E CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER100-E Part Data Attributes
|
|
VIPER100-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100-E
STMicroelectronics
Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Lead Free, Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 22.025 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current-Max | 5.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.2,.12,100TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 10.225 Mm |
Alternate Parts for VIPER100-E
This table gives cross-reference parts and alternative options found for VIPER100-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER100-E Frequently Asked Questions (FAQ)
-
The VIPER100-E can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
STMicroelectronics provides a dedicated software tool, eDesignSuite, which helps designers configure the VIPER100-E for their specific application, including selecting the right components and setting the optimal parameters.
-
The VIPER100-E has built-in overvoltage protection (OVP) and undervoltage protection (UVP) features, which prevent the device from operating outside of its specified voltage range, ensuring safe and reliable operation.
-
Yes, the VIPER100-E is designed to handle high-power applications, with a maximum output power of up to 100 W, making it suitable for a wide range of industrial and consumer applications.
-
STMicroelectronics provides a comprehensive troubleshooting guide, as well as a dedicated support team, to help designers quickly identify and resolve any issues that may arise during development or production.