VL5AS001-00000-000
vs
AE205J1Z3B00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
12 Weeks
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
DOUBLE POLE SWITCHES
|
BLACK BEVELED FRAME
|
Body Breadth |
20.828 mm
|
11.43 mm
|
Body Height |
27.4066 mm
|
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.03 mΩ
|
Dielectric Withstand Volts |
1500VRMS V
|
1000VRMS V
|
Insulation Resistance |
50000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYESTER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.4 inch
|
0.25 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
25 deg
|
Actuator Color |
|
BLACK
|
Body Length or Diameter |
|
29.3624 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Sealing |
|
EPOXY
|
Solderability |
|
WAVE
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare VL5AS001-00000-000 with alternatives
Compare AE205J1Z3B00 with alternatives