VMEM2Q-B3D-12M7290000 vs KC5032C12.2880C30E00 feature comparison

VMEM2Q-B3D-12M7290000 Vectron International

Buy Now Datasheet

KC5032C12.2880C30E00 KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL KYOCERA CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series VMEM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.729 MHz 12.288 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 5.0mm x 3.2mm x 1.0mm
Rise Time-Max 3 ns 10 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description DILCC4,.12
Number of Terminals 4
Operating Frequency-Max 170 MHz
Operating Frequency-Min 1.8 MHz
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Current-Max 10 mA

Compare VMEM2Q-B3D-12M7290000 with alternatives

Compare KC5032C12.2880C30E00 with alternatives