VMEM5Q-B3B12M729
vs
KC5032C12.2880C30E00
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
5 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
VMEM5Q
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12.729 MHz
|
12.288 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.04mm
|
5.0mm x 3.2mm x 1.0mm
|
Rise Time-Max |
5 ns
|
10 ns
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
2.7 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Package Description |
|
DILCC4,.12
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
170 MHz
|
Operating Frequency-Min |
|
1.8 MHz
|
Output Low Current-Max |
|
8 mA
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.12
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
10 mA
|
|
|
|
Compare VMEM5Q-B3B12M729 with alternatives
Compare KC5032C12.2880C30E00 with alternatives