VND7050AJTR vs VND5E050J-E feature comparison

VND7050AJTR STMicroelectronics

Buy Now Datasheet

VND5E050J-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Hlssop, Hlssop, Sop12,.25,32
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 20 Weeks
Built-in Protections Transient; Over Current; Over Voltage; Thermal; Under Voltage Transient; Over Current; Over Voltage; Thermal; Under Voltage
Interface IC Type Buffer Or Inverter Based Peripheral Driver Buffer Or Inverter Based Peripheral Driver
JESD-30 Code R-PDSO-G16 R-PDSO-G12
JESD-609 Code e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 12
Output Current Flow Direction Sink Source
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HLSSOP HLSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 Not Specified
Seated Height-Max 1.7 Mm 1.62 Mm
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 13 V 13 V
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.8 Mm
Terminal Position Dual Dual
Turn-off Time 100 µS
Turn-on Time 120 µS
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 12
Driver Number of Bits 2
Output Current-Max 2 A
Package Equivalence Code SOP12,.25,32
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) Not Specified