VP2410LTR
vs
2SK160
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
240 V
|
|
Drain Current-Max (ID) |
0.18 A
|
0.02 A
|
Drain-source On Resistance-Max |
10 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
JUNCTION
|
Feedback Cap-Max (Crss) |
15 pF
|
|
JEDEC-95 Code |
TO-226AA
|
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
P-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
|
|
|
Compare VP2410LTR with alternatives
Compare 2SK160 with alternatives