VQ1004P
vs
VQ1000N6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
SUPERTEX INC
|
Package Description |
SIDE BRAZED PACKAGE-14
|
IN-LINE, R-PDIP-T14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
0.46 A
|
0.225 A
|
Drain-source On Resistance-Max |
3.5 Ω
|
5.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-CDIP-T14
|
R-PDIP-T14
|
Number of Terminals |
14
|
14
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Configuration |
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
Feedback Cap-Max (Crss) |
|
5 pF
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
2 W
|
Pulsed Drain Current-Max (IDM) |
|
1 A
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
10 ns
|
Turn-on Time-Max (ton) |
|
10 ns
|
|
|
|
Compare VQ1004P with alternatives
Compare VQ1000N6 with alternatives