VQ7254N7
vs
ZVP4424CSTZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
DIODES INC
|
Package Description |
IN-LINE, R-CDIP-T14
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Configuration |
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
20 V
|
240 V
|
Drain Current-Max (ID) |
1.6 A
|
0.2 A
|
Drain-source On Resistance-Max |
2 Ω
|
9 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
50 pF
|
15 pF
|
JESD-30 Code |
R-CDIP-T14
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
4
|
1
|
Number of Terminals |
14
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL AND P-CHANNEL
|
P-CHANNEL
|
Power Dissipation Ambient-Max |
2 W
|
|
Power Dissipation-Max (Abs) |
2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
LOW THRESHOLD
|
|
|
|
Compare VQ7254N7 with alternatives
Compare ZVP4424CSTZ with alternatives