VRE127CA
vs
MC1723CP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
THALER CORP
|
MOTOROLA INC
|
Package Description |
DIP, DIP14,.3
|
PLASTIC, DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
R-CDIP-T14
|
R-PDIP-T14
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
200 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
22 V
|
|
Supply Voltage-Min (Vsup) |
13.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
|
Voltage Tolerance-Max |
0.04%
|
|
Base Number Matches |
1
|
4
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
38 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Length |
|
18.86 mm
|
Operating Temperature TJ-Max |
|
175 °C
|
Operating Temperature TJ-Min |
|
-65 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
2 V
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
4.69 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Width |
|
7.62 mm
|
|
|
|
Compare VRE127CA with alternatives