VRE410AS
vs
MC1723CP
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
MOTOROLA INC
|
Package Description |
SOF,
|
DIP, DIP14,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
|
Length |
17.78 mm
|
18.86 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
10.0016 V
|
|
Output Voltage-Min |
9.9984 V
|
|
Output Voltage-Nom |
10 V
|
|
Package Code |
SOF
|
DIP
|
Seated Height-Max |
4.59 mm
|
4.69 mm
|
Supply Voltage-Max (Vsup) |
22 V
|
|
Supply Voltage-Min (Vsup) |
13.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Temp Coef of Voltage-Max |
1 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Pitch |
2.555 mm
|
2.54 mm
|
Trim/Adjustable Output |
NO
|
|
Width |
10.16 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
38 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-PDIP-T14
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
14
|
Operating Temperature TJ-Max |
|
175 °C
|
Operating Temperature TJ-Min |
|
-65 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
2 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare VRE410AS with alternatives
Compare MC1723CP with alternatives